
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.820 (CNY68.7266) |
| 10+ | CNY51.060 (CNY57.6978) |
| 50+ | CNY47.110 (CNY53.2343) |
| 100+ | CNY43.240 (CNY48.8612) |
| 200+ | CNY40.580 (CNY45.8554) |
Product Information
Product Overview
The 19-16-3-TGG from Multicomp Pro is a SMA bulkhead jack connector for PC board application. This connector has a rear mount bulkhead function suitable for panel thickness of.126" max. SMA connectors are semi-precision, subminiature devices that provide repeatable electrical performance from DC to 12.4GHz with flexible cable. Semi-rigid cabling extends the frequency range of the device to 18GHz. These devices offer broadband performance with low reflection and constant 50 ohm impedance. These properties along with minimum attenuation and low VSWR have made the SMA connectors extremely popular in the microwave community.
- Gold plated centre contact and body
- Polytetrafluoroethylene insulator
- Connector interface per MIL-STD-348 A standards
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
18GHz
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
