Print Page
Image is for illustrative purposes only. Please refer to product description.

539 In Stock
Need more?
38 Next business day delivery available(Shanghai stock)
175 Delivery in 3-4 Business Days(SG stock)
326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.530 (CNY93.2589) |
| 10+ | CNY69.370 (CNY78.3881) |
| 50+ | CNY63.850 (CNY72.1505) |
| 100+ | CNY58.610 (CNY66.2293) |
| 200+ | CNY55.110 (CNY62.2743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.53 (CNY93.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-02V-11-TGG
Order Code1169625
Technical Datasheet
Frequency Max12.4GHz
SVHCLead (04-Feb-2026)
Product Overview
The 19-02V-11-TGG is a SMA Right angle Plug with gold plated brass contact, gold plated brass body and PTFE insulator. Cable mounting and solder type coaxial termination. This RF/coaxial connector can be used to connect RG405/U cable.
- 50Ω Impedance
- 3mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
Frequency Max
12.4GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
