Print Page
Image is for illustrative purposes only. Please refer to product description.

1,096 In Stock
Need more?
1096 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.710 (CNY84.4223) |
| 10+ | CNY62.750 (CNY70.9075) |
| 50+ | CNY57.780 (CNY65.2914) |
| 100+ | CNY53.090 (CNY59.9917) |
| 200+ | CNY49.870 (CNY56.3531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.71 (CNY84.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-02F-4-TGG
Order Code1169627
Technical Datasheet
Frequency Max12.4GHz
SVHCLead (04-Feb-2026)
Product Overview
MP-19-02F-4-TGG RF/coaxial connector is a SMA coaxial connector designed as a right-angle plug for secure and efficient signal transmission. It features a crimp termination suitable for RG58 coaxial cables and operates with a 50-ohm impedance, making it ideal for RF and microwave applications.
- SMA right-angle plug provides a compact solution for tight spaces and angled connections
- Crimp termination ensures a reliable and durable connection for RG58 coaxial cables
- 50 ohm impedance supports efficient signal transmission for RF and microwave systems
- Brass construction with gold plating ensures corrosion resistance and conductivity
- Wide application range ideal for telecommunications, antennas, and test equipment
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
12.4GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
