Print Page
Image is for illustrative purposes only. Please refer to product description.

245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.050 (CNY73.5065) |
| 10+ | CNY54.650 (CNY61.7545) |
| 50+ | CNY50.330 (CNY56.8729) |
| 100+ | CNY46.190 (CNY52.1947) |
| 200+ | CNY43.430 (CNY49.0759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.05 (CNY73.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-01L-2-TGG
Order Code1169618
Technical Datasheet
Frequency Max3GHz
SVHCLead (04-Feb-2026)
Product Overview
The 19-01L-2-TGG is a SMA Straight Plug with gold plated brass contact, gold plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. Connector interface per MIL-STD-348A. Cable mounting and solder type coaxial termination. This RF/coaxial SMA connector can be used to connect RG174 cable.
- 50Ω Impedance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
3GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
