Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17038N.079.GPBCopy
Manufacturer Standard Lead Time17 weeks
Order Code2663580
Product RangeAdvanced
Your Part Number
51 In Stock
170 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.100 (CNY158.313) |
| 5+ | CNY116.080 (CNY131.1704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.10 (CNY158.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17038N.079.GPBCopy
Manufacturer Standard Lead Time17 weeks
Order Code2663580
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial4.06"
External Height - Metric103mm
External Width - Imperial15.55"
External Width - Metric395mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.06"
External Width - Imperial
15.55"
External Depth - Imperial
11.81"
Product Range
Advanced
Case Colour
Black
External Height - Metric
103mm
External Width - Metric
395mm
External Depth - Metric
300mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63
