Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.140 (CNY70.2182) |
| 10+ | CNY51.160 (CNY57.8108) |
| 25+ | CNY43.520 (CNY49.1776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.14 (CNY70.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1532.Copy
Order Code2396248
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58/U, RG58A/U, RG58C/U, RG141/U, RG141A/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector MountingCable Mount
Product Range-
Product Overview
The 1532 is a crimp UHF Straight Plug for use with RG58/U, RG58A/U, RG58C/U, RG141/U and RG141A/U, Belden 8240, 8259, 8262, 9201, 9203, 9310 and 9311 RF coaxial cables. It has nickel-plated brass body with silver-plated brass contacts and a Pantone 129 DAP insulator.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58/U, RG58A/U, RG58C/U, RG141/U, RG141A/U
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (1)
Alternatives for 1532.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
