Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15138Copy
Order Code3267966
Technical Datasheet
I.D. Supplied - Imperial0.04"
I.D. Supplied - Metric1.1mm
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.5mm
Technical Specifications
I.D. Supplied - Imperial
0.04"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.02"
I.D. Supplied - Metric
1.1mm
Length - Metric
5m
I.D. Recovered Max - Metric
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
