Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.320 (CNY212.8016) |
| 3+ | CNY173.610 (CNY196.1793) |
| 5+ | CNY150.300 (CNY169.839) |
| 10+ | CNY132.570 (CNY149.8041) |
| 15+ | CNY130.010 (CNY146.9113) |
| 25+ | CNY127.450 (CNY144.0185) |
| 75+ | CNY124.890 (CNY141.1257) |
| 150+ | CNY122.330 (CNY138.2329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.32 (CNY212.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15125Copy
Order Code3267962
Technical Datasheet
I.D. Supplied - Imperial1.24"
I.D. Supplied - Metric31.5mm
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Technical Specifications
I.D. Supplied - Imperial
1.24"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.59"
I.D. Supplied - Metric
31.5mm
Length - Metric
5m
I.D. Recovered Max - Metric
15mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325
