Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15113Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852229
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.670 (CNY30.1371) |
| 5+ | CNY17.840 (CNY20.1592) |
Price for:1 Reel: (16.4ft/5m)
Minimum: 1
Multiple: 1
CNY26.67 (CNY30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.14"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.06"
I.D. Supplied - Metric
3.5mm
Length - Metric
5m
I.D. Recovered Max - Metric
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
