Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15098Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008598
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.160 (CNY228.4408) |
| 3+ | CNY186.330 (CNY210.5529) |
| 5+ | CNY161.310 (CNY182.2803) |
| 10+ | CNY142.290 (CNY160.7877) |
| 15+ | CNY139.560 (CNY157.7028) |
| 25+ | CNY136.830 (CNY154.6179) |
| 75+ | CNY134.010 (CNY151.4313) |
| 150+ | CNY131.280 (CNY148.3464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.16 (CNY228.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15098Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008598
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.499"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.751"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Flame retardant, flexible polyolefin
- Approvals: UL224 VW-1, CSA22.2 No.198.1
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.751"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
1.499"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
5m
I.D. Recovered Max - Metric
19.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
