Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.250 (CNY51.1325) |
| 15+ | CNY30.350 (CNY34.2955) |
| 25+ | CNY25.320 (CNY28.6116) |
| 100+ | CNY20.850 (CNY23.5605) |
| 150+ | CNY16.460 (CNY18.5998) |
| 250+ | CNY16.180 (CNY18.2834) |
| 1000+ | CNY15.820 (CNY17.8766) |
| 1500+ | CNY15.540 (CNY17.5602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.25 (CNY51.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15092Copy
Order Code1008591
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Flame retardant, flexible polyolefin
- Approvals: UL224 VW-1, CSA22.2 No.198.1
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
5m
I.D. Recovered Max - Metric
2.4mm
Product Range
-
Technical Docs (2)
Alternatives for 15092
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
