Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.450 (CNY45.7085) |
| 10+ | CNY31.410 (CNY35.4933) |
| 25+ | CNY27.750 (CNY31.3575) |
| 50+ | CNY24.830 (CNY28.0579) |
| 100+ | CNY21.810 (CNY24.6453) |
| 250+ | CNY21.350 (CNY24.1255) |
| 500+ | CNY20.990 (CNY23.7187) |
| 1000+ | CNY20.530 (CNY23.1989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.45 (CNY45.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 15084
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087543
