Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.780 (CNY30.2614) |
| 15+ | CNY17.920 (CNY20.2496) |
| 25+ | CNY14.990 (CNY16.9387) |
| 100+ | CNY12.340 (CNY13.9442) |
| 150+ | CNY9.780 (CNY11.0514) |
| 250+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.400 (CNY10.622) |
| 1500+ | CNY9.210 (CNY10.4073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.78 (CNY30.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 15080
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036741
