Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15078Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008563
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.310 (CNY21.8203) |
| 25+ | CNY12.940 (CNY14.6222) |
| 75+ | CNY10.850 (CNY12.2605) |
| 150+ | CNY8.890 (CNY10.0457) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1500+ | CNY6.750 (CNY7.6275) |
| 2500+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 5
Multiple: 5
CNY96.55 (CNY109.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15078Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008563
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlue
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.032"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.032"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Blue
Length - Metric
5m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (2)
Alternatives for 15078
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
