Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
50 more incoming. You can reserve stock now
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.170 (CNY38.6121) |
| 15+ | CNY22.930 (CNY25.9109) |
| 25+ | CNY19.180 (CNY21.6734) |
| 100+ | CNY15.710 (CNY17.7523) |
| 150+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY12.140 (CNY13.7182) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 1500+ | CNY11.680 (CNY13.1984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.17 (CNY38.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Normal wall, flexible halogen-free polyolefin heat shrink tubing. Suitable for applications where temperature sensitive components protection and quick shrinkage is required. Offers good mechanical and electrical performance.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163
