15046

Heat Shrink Tubing, 2:1, 0.095 ", 2.4 mm, Red, 16.4 ft, 5 m

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO 15046 Heat Shrink Tubing, 2:1, 0.095 ", 2.4 mm, Red, 16.4 ft, 5 m
ManufacturerMULTICOMP PRO
Manufacturer Part No15046Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008490
Your Part Number
182 In Stock

Need more?

182 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY8.630 (CNY9.7519)
10+CNY8.240 (CNY9.3112)
100+CNY8.080 (CNY9.1304)
500+CNY7.920 (CNY8.9496)
1000+CNY7.750 (CNY8.7575)
2500+CNY7.600 (CNY8.588)
Price for:Each
Minimum: 1
Multiple: 1
CNY8.63 (CNY9.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerMULTICOMP PRO
    Manufacturer Part No15046Copy
    Manufacturer Standard Lead Time26 weeks
    Order Code1008490
    Technical Datasheet
    Shrink Ratio2:1
    I.D. Supplied - Imperial0.095"
    I.D. Supplied - Metric2.4mm
    Shrink Tubing / Boot ColourRed
    Length - Imperial16.4ft
    Length - Metric5m
    I.D. Recovered Max - Imperial0.048"
    I.D. Recovered Max - Metric1.2mm
    Shrink Tubing / Boot MaterialPO (Polyolefin)
    Product Range-
    SVHCNo SVHC (10-Jun-2022)

Product Overview

    • Modified radiation cross-linked polyolefin
    • Halogen-free formulation provides flexibility and lower shrink temperature
    • Shrink ratio 2:1
    • Shrink temperature 70°C min.
    • Full recovery temperature 120°C
    • Operating temperature range -55°C to +125°C
    • Pro Power products are rated 4.5 out of 5 stars
    • 12 month limited warranty *view Terms & Conditions for details
    • 96% of customers would recommend to a friend

Technical Specifications

  • Shrink Ratio

    2:1

    I.D. Supplied - Metric

    2.4mm

    Length - Imperial

    16.4ft

    I.D. Recovered Max - Imperial

    0.048"

    Shrink Tubing / Boot Material

    PO (Polyolefin)

    SVHC

    No SVHC (10-Jun-2022)

    I.D. Supplied - Imperial

    0.095"

    Shrink Tubing / Boot Colour

    Red

    Length - Metric

    5m

    I.D. Recovered Max - Metric

    1.2mm

    Product Range

    -

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85469010
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (10-Jun-2022)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.02