Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15042Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008474
Your Part Number
14 In Stock
150 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.910 (CNY101.5983) |
| 3+ | CNY82.900 (CNY93.677) |
| 5+ | CNY71.800 (CNY81.134) |
| 15+ | CNY63.340 (CNY71.5742) |
| 25+ | CNY62.150 (CNY70.2295) |
| 75+ | CNY60.880 (CNY68.7944) |
| 150+ | CNY59.700 (CNY67.461) |
| 250+ | CNY58.420 (CNY66.0146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.91 (CNY101.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15042Copy
Manufacturer Standard Lead Time26 weeks
Order Code1008474
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.999"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.499"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
15042 heat shrink tubing offers a simple and effective way to insulate wires, provide strain relief, and protect connections from environmental factors such as moisture, dust, and chemicals. With a shrink ratio of 2:1, it can shrink to half its original diameter, accommodating a wide range of cable sizes. The transparent material allows for easy inspection of underlying components without removing the tubing.
- Reduces its diameter by 50% when heated, ensuring a snug and secure fit over various cable sizes
- Allows visibility of underlying components for easy inspection and troubleshooting
- 0.999" (25.4mm) starting diameter suits large cables and bundled wires
- Protects against abrasion, chemicals, and environmental factors, ensuring long-lasting insulation
- Supplied in a convenient 16.4ft (5m) roll for multiple applications
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.499"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.999"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for 15042
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187333
