Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15039Copy
Manufacturer Standard Lead Time21 weeks
Order Code1008471
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.780 (CNY31.3914) |
| 10+ | CNY21.600 (CNY24.408) |
| 25+ | CNY19.050 (CNY21.5265) |
| 50+ | CNY17.050 (CNY19.2665) |
| 100+ | CNY14.950 (CNY16.8935) |
| 250+ | CNY14.680 (CNY16.5884) |
| 500+ | CNY14.410 (CNY16.2833) |
| 1000+ | CNY14.040 (CNY15.8652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.78 (CNY31.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15039Copy
Manufacturer Standard Lead Time21 weeks
Order Code1008471
Technical Datasheet
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Product Overview
15039 heat shrink tubing is a 2:1 ratio transparent tubing designed to provide insulation, protection, and strain relief for cables, wires, and components. With an expanded diameter of 0.374inches (9.5mm), it shrinks to half its original size when heat is applied, ensuring a secure and tight fit. This transparent tubing allows for easy inspection of the underlying components, making it suitable for a wide range of applications in electronics, automotive, and industrial settings.
- 2:1 shrink ratio ensures a tight fit around wires, providing reliable protection
- 0.374" (9.5mm) diameter suits larger cables, offering versatile protection for various sizes
- Transparent material allows visibility for easier inspection, labelling, or identification
- 16.4ft (5m) length is ideal for multiple projects or long installations, reducing replacements
- Durable and flexible provides resistance to abrasion, chemicals, and environmental factors
Technical Specifications
I.D. Supplied - Imperial
0.374"
I.D. Recovered Max - Imperial
0.187"
I.D. Supplied - Metric
9.5mm
I.D. Recovered Max - Metric
4.75mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
