Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15038Copy
Manufacturer Standard Lead Time21 weeks
Order Code1008469
Your Part Number
308 In Stock
Need more?
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.020 (CNY38.4426) |
| 15+ | CNY22.830 (CNY25.7979) |
| 25+ | CNY19.100 (CNY21.583) |
| 100+ | CNY15.640 (CNY17.6732) |
| 150+ | CNY12.360 (CNY13.9668) |
| 250+ | CNY12.090 (CNY13.6617) |
| 1000+ | CNY11.910 (CNY13.4583) |
| 1500+ | CNY11.640 (CNY13.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.02 (CNY38.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15038Copy
Manufacturer Standard Lead Time21 weeks
Order Code1008469
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.251"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
15038 heat shrink tubing is a reliable solution for insulation, protection, and bundling of wires and components. With a 2:1 shrink ratio, it shrinks from an initial diameter of 6.4mm (0.251inches) to half its size when heated, ensuring a snug fit. This transparent tubing is supplied in a length of 16.4 feet (5meters), making it ideal for projects requiring visibility of the underlying components.
- 2:1 shrink ratio reduces diameter by 50% to encapsulate components securely
- Transparent material allows inspection of connections
- Durable construction resists abrasion, moisture, and chemicals for long-lasting use
- 6.4mm diameter accommodates various cable sizes before shrinking
- Generous length: 16.4ft (5m) is ideal for multiple applications and larger projects
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.251"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
3.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
