Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15037Copy
Manufacturer Standard Lead Time25 weeks
Order Code1008467
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.510 (CNY32.2163) |
| 15+ | CNY19.130 (CNY21.6169) |
| 25+ | CNY15.950 (CNY18.0235) |
| 100+ | CNY13.130 (CNY14.8369) |
| 150+ | CNY10.400 (CNY11.752) |
| 250+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY10.030 (CNY11.3339) |
| 1500+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.51 (CNY32.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15037Copy
Manufacturer Standard Lead Time25 weeks
Order Code1008467
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
15037 heat shrink tubing is a 2:1 shrink ratio tubing designed to provide insulation and protection for wires, cables, and components. With a diameter of 0.188" (4.8mm) before shrinking, it fits a wide range of wire sizes and applications. This transparent tubing is available in a 16.4ft (5m) roll, making it ideal for electrical and mechanical repairs or installations where clear visibility of the underlying components is beneficial.
- 2:1 shrink ratio provides a tight, secure fit around wires, connectors, and components
- 0.188" (4.8mm) pre-shrunk diameter for versatile insulation and protection with various cables
- Transparent design allows visual inspection, ideal for troubleshooting and visibility
- 16.4ft (5m) length offers ample tubing for various applications, reducing replacements
- Durable construction protects against moisture, abrasion, and chemicals, ensuring longevity in use
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
2.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
