Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1442Copy
Manufacturer Standard Lead Time9 weeks
Order Code1002080
Your Part Number
573 In Stock
Need more?
573 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.100 (CNY567.373) |
| 5+ | CNY424.500 (CNY479.685) |
| 10+ | CNY374.420 (CNY423.0946) |
| 25+ | CNY327.670 (CNY370.2671) |
| 100+ | CNY293.420 (CNY331.5646) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY502.10 (CNY567.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1442Copy
Manufacturer Standard Lead Time9 weeks
Order Code1002080
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving ColourBlack
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Length - Metric
30.5m
Product Range
-
Sleeving Colour
Black
Length - Imperial
100ft
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
