Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1430Copy
Manufacturer Standard Lead Time6 weeks
Order Code1002069
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.680 (CNY669.7284) |
| 5+ | CNY491.440 (CNY555.3272) |
| 10+ | CNY434.070 (CNY490.4991) |
| 25+ | CNY390.130 (CNY440.8469) |
| 100+ | CNY353.790 (CNY399.7827) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY592.68 (CNY669.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1430Copy
Manufacturer Standard Lead Time6 weeks
Order Code1002069
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourGrey
Length - Metric30.5m
Length - Imperial100ft
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Grey
Length - Imperial
100ft
Sleeving Material
PE (Polyethylene)
Length - Metric
30.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38348
