Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13726Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.590 (CNY326.1067) |
| 5+ | CNY253.550 (CNY286.5115) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY288.59 (CNY326.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.375"
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.178"
I.D. Supplied - Metric
9.5mm
Length - Metric
100m
I.D. Recovered Max - Metric
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.317685
