Print Page
Image is for illustrative purposes only. Please refer to product description.

631 In Stock
Need more?
631 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.450 (CNY350.8085) |
| 5+ | CNY259.180 (CNY292.8734) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY310.45 (CNY350.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Dual colour green and yellow striped polyolefin tubing primarily used to identify “ground” wires. It is flexible and flame-retardant with permanent colour properties, making it easy to install and identify. Used for light duty harnessing and ground wire identification.
- Flame retardant, flexible polyolefin
- Approvals: UL224 VW-1, CSA22.2 No.198.1
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Electrical, Electronics, Automotive
Technical Docs (2)
Alternatives for 13715
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
