Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.760 (CNY327.4288) |
| 5+ | CNY254.570 (CNY287.6641) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY289.76 (CNY327.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Shrink ratio 2:1
- Shrink temperature: 70°C to 110°C
- Operating temperature range -55°C to 125°C
- Colour: yellow
- Size: 9.5mm
- Length: 100m
- Material: cross-linked, thermally stabilized flame retardant polyolefin
- UL/CSA recognised
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 13682
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
