Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.920 (CNY160.3696) |
| 5+ | CNY130.860 (CNY147.8718) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY141.92 (CNY160.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13679Copy
Order Code1008504
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Shrink temperature 70°C to 110°C
- Operating temperature range -55°C to +125°C
- Material - Cross-Linked., thermally stabilized flame retardant polyolefin
- UL/CSA recognised
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 13679
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
