Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
20 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.690 (CNY262.9397) |
| 5+ | CNY204.450 (CNY231.0285) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY232.69 (CNY262.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Halogen-free polyolefin
- Clear transparent normal wall for easy viewing and inspection
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 105°C min.
- Operating temperature range -55°C to +105°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 13659
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
