Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
25 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.900 (CNY199.897) |
| 5+ | CNY163.100 (CNY184.303) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY176.90 (CNY199.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Halogen-free polyolefin
- Clear transparent normal wall for easy viewing and inspection
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 105°C min.
- Operating temperature range -55°C to +105°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501673
