Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13649Copy
Manufacturer Standard Lead Time25 weeks
Order Code1008446
Your Part Number
809 In Stock
Need more?
42 Delivery in 3-4 Business Days(SG stock)
767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.780 (CNY31.3914) |
| 10+ | CNY21.600 (CNY24.408) |
| 25+ | CNY19.050 (CNY21.5265) |
| 50+ | CNY17.050 (CNY19.2665) |
| 100+ | CNY14.950 (CNY16.8935) |
| 250+ | CNY14.680 (CNY16.5884) |
| 500+ | CNY14.410 (CNY16.2833) |
| 1000+ | CNY14.040 (CNY15.8652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.78 (CNY31.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13649Copy
Manufacturer Standard Lead Time25 weeks
Order Code1008446
Technical Datasheet
I.D. Recovered Max - Metric4.75mm
Product Overview
13649 normal wall, black 2:1 heat shrink tubing is manufactured from modified radiation cross-linked polyolefin. This specially designed halogen free formulation makes this heat shrink tubing very flexible and shrinkable at lower temperatures. Suitable for applications where temperature sensitive components protection is required.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min
- Full recovery temperature 120°C
Technical Specifications
I.D. Recovered Max - Metric
4.75mm
Technical Docs (2)
Alternatives for 13649
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874
