Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13648Copy
Manufacturer Standard Lead Time25 weeks
Order Code1008445
Your Part Number
1,157 In Stock
1,000 more incoming. You can reserve stock now
1,157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.020 (CNY38.4426) |
| 15+ | CNY22.830 (CNY25.7979) |
| 25+ | CNY19.100 (CNY21.583) |
| 100+ | CNY15.640 (CNY17.6732) |
| 150+ | CNY12.360 (CNY13.9668) |
| 250+ | CNY12.090 (CNY13.6617) |
| 1000+ | CNY11.910 (CNY13.4583) |
| 1500+ | CNY11.640 (CNY13.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.02 (CNY38.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13648Copy
Manufacturer Standard Lead Time25 weeks
Order Code1008445
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Pro-Power 13648 normal wall, flexible, halogen-free modified radiation cross-linked polyolefin heat shrink tubing is suitable for applications where temperature sensitive components protection and quick shrinkage is required.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 13648
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060101
