Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13640Copy
Manufacturer Standard Lead Time51 weeks
Order Code1008436
Your Part Number
69 In Stock
50 more incoming. You can reserve stock now
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.370 (CNY867.1281) |
| 5+ | CNY715.960 (CNY809.0348) |
Price for:1 Reel: (328ft)
Minimum: 1
Multiple: 1
CNY767.37 (CNY867.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 13640 from Pro Power is a normal wall heat shrink tube with 2:1 shrink ratio. It is manufactured with thermally stabilized flame retardant polyolefin. This heat shrink tube is very flexible and can shrink at lower temperature. It has good mechanical, electrical performances and mainly used for temperature sensitive component protection.
- Heat shrink tube size is 19mm
- Operating temperature range from -55°C to 125°C
- Minimum shrink temperature is 70°C
- Meets Sony SS-00259 standard
- Black colour heat shrink tubing
- Full recovery temperature is 120°C
- Reel length is 100m
- Internal diameter is 19mm (as supplied), 9mm (after recovery)
- Wall thickness is 0.35mm (as supplied), 0.7mm (after recovery)
Technical Specifications
I.D. Supplied - Imperial
0.749"
Length - Imperial
328ft
I.D. Recovered Max - Metric
9.5mm
I.D. Supplied - Metric
19mm
I.D. Recovered Max - Imperial
0.375"
Technical Docs (2)
Alternatives for 13640
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.064468
