Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13633Copy
Manufacturer Standard Lead Time20 weeks
Order Code1008428
Your Part Number
362 In Stock
400 more incoming. You can reserve stock now
362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.810 (CNY143.2953) |
| 5+ | CNY116.890 (CNY132.0857) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY126.81 (CNY143.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13633Copy
Manufacturer Standard Lead Time20 weeks
Order Code1008428
Technical Datasheet
Product Overview
The 13633 Normal Wall, Flexible Halogen Free Polyolefin Heat Shrink Tubing is suitable for applications where temperature sensitive components protection and quick shrinkage is required. Offers good mechanical and electrical performances.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Cable & Wire Protection, Routing, Hobby & Education, Industrial & Manufacturing
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234961
