Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-60-7 DGZCopy
Manufacturer Standard Lead Time24 weeks
Order Code1712356
Your Part Number
2,190 In Stock
10,000 more incoming. You can reserve stock now
2,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.680 (CNY41.4484) |
| 10+ | CNY29.490 (CNY33.3237) |
| 50+ | CNY25.390 (CNY28.6907) |
| 100+ | CNY23.760 (CNY26.8488) |
| 200+ | CNY22.750 (CNY25.7075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.68 (CNY41.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-60-7 DGZCopy
Manufacturer Standard Lead Time24 weeks
Order Code1712356
Technical Datasheet
Frequency Max1GHz
SVHCLead (04-Feb-2026)
Product Overview
This Multicomp Pro MP-13-60-7 DGZ is a BNC coaxial connector features a straight jack design and it is intended for soldering. It has a 50-ohm impedance and is made from durable phosphor bronze. Suitable for a frequency range of 0 Hz to 1 GHz, it is ideal for various RF applications.
- Connector Type: BNC Coaxial
- External Depth: 34.9mm
- External Length / Height: 15.6mm
- External Width: 14.4mm
- Mounting Type: PC Board
- Termination Method: Solder
Applications
RF Communications, Mobile Broadcast, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
1GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011385
