
5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.010 (CNY44.0813) |
| 10+ | CNY31.470 (CNY35.5611) |
| 50+ | CNY26.780 (CNY30.2614) |
| 100+ | CNY25.030 (CNY28.2839) |
| 200+ | CNY23.560 (CNY26.6228) |
Product Information
Product Overview
This BNC Right Angle PCB Mount Jack Receptacle with durable metal housing is engineered to meet your high-frequency connectivity needs. Designed for seamless integration onto printed circuit boards (PCBs), this receptacle ensures secure and reliable connections in compact electronic systems. Operating at 50 ohms impedance, it offers efficient signal transmission across a wide frequency range from DC up to 1GHz, making it ideal for demanding applications in telecommunications, test and measurement equipment, and high-speed data transmission. The right-angle configuration optimizes space utilization and facilitates effortless cable routing in confined spaces. Elevate your PCB designs with the BNC Right Angle Jack Receptacle for superior performance and durability.
- Frequency Range: DC - 1GHz
- Nominal Impedance: 50Ω
- Testing Voltage: 500Vrms
- Dielectric Withstanding Voltage: 1500Vrms
- Insulation Resistance: 5000MΩ Min
Applications
RF Communications, Telecom, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
