Print Page
Image is for illustrative purposes only. Please refer to product description.

1,270 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
1240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.090 (CNY95.0217) |
| 10+ | CNY70.660 (CNY79.8458) |
| 50+ | CNY65.140 (CNY73.6082) |
| 100+ | CNY59.710 (CNY67.4723) |
| 200+ | CNY56.120 (CNY63.4156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.09 (CNY95.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-53 TGN 50R
Order Code1169739
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 13-53 TGN 50R is a BNC right-angle Jack Receptacle with gold plated brass contact, nickel plated brass body and PTFE insulation as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be PCB mounted and has solder coaxial termination.
- BNC right angle PCB mount jack receptacle
- 50Ω Impedance
- 4GHz Maximum frequency
- Voltage rating 500V max.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
