Print Page
Image is for illustrative purposes only. Please refer to product description.

1,890 In Stock
Need more?
1890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.930 (CNY71.1109) |
| 10+ | CNY57.410 (CNY64.8733) |
| 100+ | CNY51.800 (CNY58.534) |
| 250+ | CNY49.320 (CNY55.7316) |
| 500+ | CNY48.210 (CNY54.4773) |
| 1000+ | CNY47.290 (CNY53.4377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.93 (CNY71.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-25 TGN 75R
Order Code1169736
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 13-25 TGN 75R is a BNC straight Bulkhead Jack with gold plated brass contact, nickel plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be mounted on panel.
- 75Ω Impedance
- 11GHz Maximum frequency
- 1.5mΩ Contact resistance
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
