Print Page
Image is for illustrative purposes only. Please refer to product description.

1,532 In Stock
Need more?
1532 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.190 (CNY26.2047) |
| 10+ | CNY18.770 (CNY21.2101) |
| 50+ | CNY15.920 (CNY17.9896) |
| 100+ | CNY13.710 (CNY15.4923) |
| 200+ | CNY12.980 (CNY14.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.19 (CNY26.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13-17-1 59U
Order Code1169528
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Impedance75ohm
Coaxial Cable TypeRG59, RG62
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 13-17-1 59U is a twist-on BNC Straight Plug for use with RG59BU, RG62AU and PSF1/3M RF coaxial cables. It has gold-plated brass body with centre contact and a polyoxymethylene insulator.
- 1500VAC Peak voltage
- 500V Working voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
RG59, RG62
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (16-Jan-2020)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
