Print Page
Image is for illustrative purposes only. Please refer to product description.

2,208 In Stock
5,000 more incoming. You can reserve stock now
2208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.700 (CNY31.301) |
| 10+ | CNY22.360 (CNY25.2668) |
| 50+ | CNY18.960 (CNY21.4248) |
| 100+ | CNY17.760 (CNY20.0688) |
| 200+ | CNY16.750 (CNY18.9275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-10-1 58U
Order Code1169698
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
MP-13-10-1 58U is a high-quality RF coaxial connector designed for RG58 cable applications. This BNC connector features a straight plug design with crimp termination, ensuring secure, low-loss connections in 50 ohm systems. Constructed from durable brass and aligned with Essex 621715 standards, it is ideal for RF communication, test instrumentation, and broadcast applications.
- BNC coaxial connector: reliable straight plug design for secure connections
- Crimp termination: ensures robust, low-loss attachment to RG58 cable
- 50 ohm impedance: optimized for high-frequency RF applications
- Brass construction: offers excellent durability and electrical performance
- Standards-compliant: meets Essex 621715 quality standards for consistency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for MP-13-10-1 58U
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
