Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.5703Copy
Manufacturer Standard Lead Time29 weeks
Order Code2464941
Also Known AsGTIN UPC EAN: 7611990150816
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.830 (CNY137.6679) |
| 10+ | CNY105.230 (CNY118.9099) |
| 25+ | CNY96.080 (CNY108.5704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.83 (CNY137.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.5703Copy
Manufacturer Standard Lead Time29 weeks
Order Code2464941
Also Known AsGTIN UPC EAN: 7611990150816
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
Product Overview
The 11.99.5703 is a 3m high-speed HDMI Audio/Video Cable with Ethernet, type A male to type A male connector and white jacket. The connector is made of black insulation, gold-plated contacts, nickel-plated shell. Moulded white PVC hood.
- 5Ω Maximum conductor resistance
- 10MΩ Minimum insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
