Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,209.680 (CNY3,626.9384) |
| 5+ | CNY3,104.200 (CNY3,507.746) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,209.68 (CNY3,626.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No105-0094Copy
Order Code1822265
Technical Datasheet
Label TypeElectrostatic
Label Height297mm
Label Width210mm
Label Diameter-
Label MaterialVinyl
Label LegendAttention ESD Control Area Wear Grounding Devices At All Times
Label ColourClear
Pack Quantity100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 105-0094 is a black on yellow ESD Laminating Sheet made from PET/EVA. It works with any standard document laminating system found from any office supply stores.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Safety
Technical Specifications
Label Type
Electrostatic
Label Width
210mm
Label Material
Vinyl
Label Colour
Clear
Product Range
-
Label Height
297mm
Label Diameter
-
Label Legend
Attention ESD Control Area Wear Grounding Devices At All Times
Pack Quantity
100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39201089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
