Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-30WCopy
Order Code143382
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourWhite
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.5mm
Approval Specification-
Product Range-
Alternatives for 100-30W
2 Products Found
Product Overview
The 100-30W is a 100m KYNAR Wrapping Wire with ASTM-B 170 grade single silver plated oxygen-free copper conductor of 30AWG, white polyvinylidene fluoride jacket, 300V rated voltage.
- CPR: Not Yet Qualified
- -60 to +105°C Operating temperature
- 106R/m DC resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.5mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
