Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No100-30TGCopy
Manufacturer Standard Lead Time37 weeks
Order Code1202490
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.900 (CNY584.097) |
| 5+ | CNY490.510 (CNY554.2763) |
| 10+ | CNY455.930 (CNY515.2009) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY516.90 (CNY584.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-30TGCopy
Manufacturer Standard Lead Time37 weeks
Order Code1202490
Technical Datasheet
Jacket MaterialETFE
Jacket ColourGreen
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.54mm
Approval Specification-
Product Range-
Alternatives for 100-30TG
1 Product Found
Product Overview
The 100-30TG is a 100m Tefzel Wire with tin-plated copper conductor of 30AWG wire, green ethylene tetra-fluoroethylene jacket, 300V rated voltage.
- CPR: Not Yet Qualified
- -90 to +150°C Operating temperature
- 365Ω/km DC resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
ETFE
Wire Gauge
30AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
300V
External Diameter
0.54mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.05mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
