Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-30RCopy
Order Code1202477
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourRed
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 100-30R
1 Product Found
Product Overview
The 100-30R from Pro Power is a red colour wrapping wire rolls for cut, strip and wrap applications.
- Conductor Size: 30 AWG, solid
- Conductor Material: Silver plated oxygen free, high conductivity copper per ASTM-B 170 grade
- Conductor Plating: Silver, 40 micro inch minimum per ASTM-B-298
- Conductor Voltage Rating: 300 V
- Insulation Material: Kynar 460
- Insulation Diameter: 0.0195 inches ±0.001 inches
- Insulation Spark Test: 2,000V AC RMS
- Operating Temperature: -60°C to +105°C
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics, Electronics Design, Hobby & Education, Maintenance & Repair, Mechanical, Prototyping, Robotics
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.5mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
