Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-26WCopy
Order Code150087
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.128mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.69mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 100-26W
1 Product Found
Product Overview
The 100-26W is a 100m Prototyping Wire with high conductivity silver-plated oxygen-free copper conductor per ASTM-B 170 grade and Kynar 460® PVDF insulation. This wire wrapping-making solderless connection of wires to terminals remains the prefer method for both automatic and semi-automatic termination in the wiring of computer back panels. Due to kynar's superior mechanical properties, high temperature characteristics and economical price, Kynar insulated wire wrap is the most popular choice in the industry.
- CPR: Not Yet Qualified
- UL94V-0 Flammability
- 2000VAC rms Spark test
- 41.9Ω/1000ft at 20°C Conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.69mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Conductor Area CSA
0.128mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
