Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-26BKCopy
Order Code150080
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlack
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.128mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.69mm
Approval Specification-
Product Range-
Alternatives for 100-26BK
3 Products Found
Product Overview
The 100-26BK is a 0.128mm² black Prototyping Wire. The wire wrapping-making solderless connections of wires to terminals remains the preferred method for both automatic and semi-automatic termination in the wiring of computer back panels. The prototyping wire has superior mechanical properties and high temperature characteristics.
- CPR: Not Yet Qualified
- 5200psi Tensile strength at yield
- 50 to 250% Elongation at break
- 0.04% Water absorption
- 275°F Service temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.69mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Conductor Area CSA
0.128mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
