Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-26BCopy
Order Code150085
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.128mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.69mm
Approval Specification-
Product Range-
Alternatives for 100-26B
3 Products Found
Product Overview
The 100-26B is a 100m KYNAR Wrapping Prototyping Wire with copper conductors of 26AWG wire, blue polyvinylidene fluoride jacket, 300V rated voltage.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.69mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Conductor Area CSA
0.128mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
