Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KE51ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3702671
Product Range1.5KE Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.55 (CNY1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KE51ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3702671
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43.6V
Clamping Voltage Max70.1V
Diode Case StyleDO-201
Minimum Breakdown Voltage48.5V
Maximum Breakdown Voltage53.6V
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
43.6V
Diode Case Style
DO-201
Maximum Breakdown Voltage
53.6V
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Clamping Voltage Max
70.1V
Minimum Breakdown Voltage
48.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE51A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001012
