Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0211MPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4721107
Your Part Number
8 In Stock
5 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.500 (CNY483.075) |
| 5+ | CNY377.180 (CNY426.2134) |
| 10+ | CNY353.060 (CNY398.9578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.50 (CNY483.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0211MPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4721107
Technical Datasheet
Mat TypeESD Bench Mat
Mat ColourGrey
Mat MaterialSynthetic Rubber
Ground Terminal Type10mm Snap Studs, 2 x 4 mm Banana Sockets
Width - Imperial24"
Length - Imperial4ft
Width - Metric609.6mm
Length - Metric0
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mat Type
ESD Bench Mat
Mat Material
Synthetic Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Grey
Ground Terminal Type
10mm Snap Studs, 2 x 4 mm Banana Sockets
Length - Imperial
4ft
Length - Metric
0
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.75
