Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0805X106M250CP SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2219412-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No0805X106M250CPCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3764157RL
Cut Tape3764157
Product RangeMC X5R Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.840 | CNY4.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.840 (CNY0.9492) |
| 50+ | CNY0.562 (CNY0.6351) |
| 250+ | CNY0.467 (CNY0.5277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0805X106M250CPCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3764157RL
Cut Tape3764157
Product RangeMC X5R Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMC X5R Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
0805X106M250CP is a general purpose multilayer ceramic capacitor (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density, and high efficiency, ceramic condensers are used. WTC’s MLCC is made of X5R dielectric material which provides products with high electrical precision, stability, and reliability. Suitable for general digital circuit, for power supply bypass capacitors, for consumer electronics, for telecommunication.
- High capacitance in given case size
- Capacitor with lead-free termination (pure Tin)
- 10µF capacitance, 25VDC voltage, 20% capacitance tolerance, 0805 (2012) size
- Cu/Ni/Sn termination, ±15% capacitance characteristic
- X5R dielectric
- Operating temperature range from -55 to +85°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
MC X5R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
