Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0402N3R9C500CT SMD Multilayer Ceramic Capacitor, General Purpose, 3.9 pF, 50 V, 0402 [1005 Metric], ± 0.25pF](https://www.element14.cn/productimages/standard/en_GB/2524669-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No0402N3R9C500CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2521459
Re-Reel2524787RL
Cut Tape2524787
Product RangeMC NP0 Series
Your Part Number
10,612 In Stock
10,000 more incoming. You can reserve stock now
10,612 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.132 | CNY1.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.132 (CNY0.1492) |
| 100+ | CNY0.101 (CNY0.1141) |
| 500+ | CNY0.077 (CNY0.087) |
| 2500+ | CNY0.065 (CNY0.0734) |
| 5000+ | CNY0.059 (CNY0.0667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.058 (CNY0.0655) |
| 50000+ | CNY0.053 (CNY0.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0402N3R9C500CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2521459
Re-Reel2524787RL
Cut Tape2524787
Product RangeMC NP0 Series
Technical Datasheet
Capacitance3.9pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
3.9pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
MC NP0 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 0402N3R9C500CT
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
